



U203 | |
|---|---|
DigiKey Part Number | 2221-U203-ND |
Manufacturer | |
Manufacturer Product Number | U203 |
Description | UNIT FINGERPRINT2 HIGH-PERFORMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | STM32G031G8U6 Fingerprint Sensor M5Stack Platform Evaluation Expansion Board |
Category | Platform M5Stack |
Manufacturer M5Stack Technology Co., Ltd. | Type Sensor |
Series | Function Fingerprint |
Packaging Retail Package | Utilized IC / Part STM32G031G8U6 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |









