
U127 | |
|---|---|
DigiKey Part Number | 2221-U127-ND |
Manufacturer | |
Manufacturer Product Number | U127 |
Description | GESTURE RECOGNITION SENSOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PAJ7620U2 Gesture Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Gesture |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part PAJ7620U2 |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment Arduino, UIFlow |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |











