
U111-B | |
|---|---|
DigiKey Part Number | 2221-U111-B-ND |
Manufacturer | |
Manufacturer Product Number | U111-B |
Description | NB-IOT 2 UNIT GLOBAL SIM7028 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SIM7028 Transceiver Wireless (RF/RFID) Unit NBIoT2 Platform Evaluation Expansion Board |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer M5Stack Technology Co., Ltd. | Suggested Programming Environment Arduino, UIFlow |
Packaging Retail Package | Interconnect System Grove, HY2.0-4P |
Part Status Active | Note SMA Antenna(s) Included |
Platform Unit NBIoT2 | Primary Attributes Cellular |
Type Wireless (RF/RFID) | Secondary Attributes UART Interface(s) |
Function Transceiver | Base Product Number |
Utilized IC / Part SIM7028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |












