




A090-V12 | |
|---|---|
DigiKey Part Number | 2221-A090-V12-ND |
Manufacturer | |
Manufacturer Product Number | A090-V12 |
Description | ATOMIC MOTION BASE V1.2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RZ7899, STM32F030 Motor Controller/Driver Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part RZ7899, STM32F030 |
Manufacturer M5Stack Technology Co., Ltd. | Contents Board(s) |
Packaging Retail Package | Suggested Programming Environment Arduino, UIFlow |
Part Status Active | Interconnect System Grove, HY2.0-4P |
Type Power Management | Secondary Attributes I2C Interface(s) |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |









