
C126-CAM | |
|---|---|
DigiKey Part Number | 2221-C126-CAM-ND |
Manufacturer | |
Manufacturer Product Number | C126-CAM |
Description | ATOMS3R CAMERA KIT(8MB PSRAM) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-PICO-1 AtomS3R-Cam ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-S3-PICO-1 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Retail Package | Interconnect System Grove, HY2.0-4P |
Part Status Active | Suggested Programming Environment Arduino, ESP-IDF, MicroPython, PlatformIO, UIFlow |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |











