




A149 | |
|---|---|
DigiKey Part Number | 2221-A149-ND |
Manufacturer | |
Manufacturer Product Number | A149 |
Description | ATOMIC ECHO BASE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ES8311 Microphone Audio M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer M5Stack Technology Co., Ltd. | Function Microphone |
Packaging Retail Package | Utilized IC / Part ES8311 |
Part Status Active | Contents Board(s) |
Platform M5Atom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











