
K147 | |
|---|---|
DigiKey Part Number | 2221-K147-ND |
Manufacturer | |
Manufacturer Product Number | K147 |
Description | ATOMS3R-AI CHATBOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-PICO-1 AtomS3R AI Chatbot ESP32-S Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-S3-PICO-1 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), LCD, Accessories |
Packaging Retail Package | Interconnect System Grove, HY2.0-4P |
Part Status Active | Suggested Programming Environment Arduino, ESP-IDF, PlatformIO, UIFlow |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |











