



A106-V21 | |
|---|---|
DigiKey Part Number | 2221-A106-V21-ND |
Manufacturer | |
Manufacturer Product Number | A106-V21 |
Description | ATOM DTU NBIOT2 V1.1 IS A PROGRA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SIM7028 - Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part SIM7028 |
Mfr | Mounting Type Fixed |
Packaging Retail Package | Contents Board(s), Accessories |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,91000 Kč | 376,91 Kč |
| Unit Price without VAT: | 376,91000 Kč |
|---|---|
| Unit Price with VAT: | 456,06110 Kč |



