
U137 | |
|---|---|
DigiKey Part Number | 2221-U137-ND |
Manufacturer | |
Manufacturer Product Number | U137 |
Description | SIM7080G CAT-M/NB-IOT + GNSS UNI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver Beidou, Galileo, GLONASS, GPS UART 1.1Mbps |
Datasheet | Datasheet |
Category | Applications Remote Control |
Manufacturer M5Stack Technology Co., Ltd. | Interface UART |
Packaging Bulk | Power - Output 21dBm |
Part Status Active | Data Rate (Max) 1.1Mbps |
Function Transceiver | Voltage - Supply 9V ~ 24V |
Modulation or Protocol Beidou, Galileo, GLONASS, GPS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,49000 Kč | 1 011,49 Kč |
| Unit Price without VAT: | 1 011,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,90290 Kč |











