
M005 | |
|---|---|
DigiKey Part Number | 2221-M005-ND |
Manufacturer | |
Manufacturer Product Number | M005 |
Description | LORA MODULE FOR ESP32 DEV KIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ra-02 LoRa Wireless (RF/RFID) M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer M5Stack Technology Co., Ltd. | Function LoRa |
Packaging Bulk | Utilized IC / Part Ra-02 |
Part Status Active | Contents Board(s) |
Platform M5Stack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |


