



Zener1WK-29 | |
|---|---|
DigiKey Part Number | 4491-Zener1WK-29-ND |
Manufacturer | |
Manufacturer Product Number | Zener1WK-29 |
Description | 1W Zener Diode kit 29 values 5ea |
Customer Reference | |
Detailed Description | Zener Kit 145 Pieces (29 Values - 5 Each) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Zener | |
Quantity | 145 Pieces (29 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | DO-41G |
| Case: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 5 | 503,95200 Kč | 2 519,76 Kč |
| 10 | 461,95600 Kč | 4 619,56 Kč |
| 20 | 440,95800 Kč | 8 819,16 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |










