New at DigiKey
ESD Protection Kit 50 Pieces (10 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12-10

DigiKey Part Number
5221-D12-10-ND
Manufacturer
Manufacturer Product Number
D12-10
Description
50 VALUES 10PC/V ZENER DIODE KIT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
ESD Protection Kit 50 Pieces (10 Values - 5 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
AideTek
Series
-
Packaging
Box
Part Status
Active
Kit Type
ESD Protection
Quantity
50 Pieces (10 Values - 5 Each)
Mounting Type
Surface Mount
Packages Included
Assorted
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1760,76000 Kč760,76 Kč
10759,09900 Kč7 590,99 Kč
25758,38880 Kč18 959,72 Kč
100757,34330 Kč75 734,33 Kč
250756,64864 Kč189 162,16 Kč
Unit Price without VAT:760,76000 Kč
Unit Price with VAT:920,51960 Kč