



DiodeK-45 | |
|---|---|
DigiKey Part Number | 4491-DiodeK-45-ND |
Manufacturer | |
Manufacturer Product Number | DiodeK-45 |
Description | Diode Kit 45 Popular values 5ea |
Customer Reference | |
Detailed Description | Rectifiers, Schottky Diodes, Switching Diodes, Zener Diodes Kit 225 Pieces (45 Values - 5 Each) Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Rectifiers, Schottky Diodes, Switching Diodes, Zener Diodes | |
Quantity | 225 Pieces (45 Values - 5 Each) | |
Mounting Type | Surface Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| 5 | 755,92800 Kč | 3 779,64 Kč |
| 10 | 713,93200 Kč | 7 139,32 Kč |
| 20 | 671,93600 Kč | 13 438,72 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |









