Rectifiers, Schottky Diodes, Switching Diodes Kit 80 Pieces (16 Values - 5 Each) Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectifiers, Schottky Diodes, Switching Diodes Kit 80 Pieces (16 Values - 5 Each) Surface Mount, Through Hole
DIODEKIT101

DIODEKIT101

DigiKey Part Number
4491-DIODEKIT101-ND
Manufacturer
Manufacturer Product Number
DIODEKIT101
Description
DIODE KIT 16 VALUES 5 EACH
Customer Reference
Detailed Description
Rectifiers, Schottky Diodes, Switching Diodes Kit 80 Pieces (16 Values - 5 Each) Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
*
Packaging
Bulk
Part Status
Active
Kit Type
Rectifiers, Schottky Diodes, Switching Diodes
Quantity
80 Pieces (16 Values - 5 Each)
Mounting Type
Surface Mount, Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,96000 Kč419,96 Kč
3398,96333 Kč1 196,89 Kč
5377,96400 Kč1 889,82 Kč
10356,96600 Kč3 569,66 Kč
Unit Price without VAT:419,96000 Kč
Unit Price with VAT:508,15160 Kč