
D12-10 | |
|---|---|
DigiKey Part Number | 4680-D12-10-ND |
Manufacturer | |
Manufacturer Product Number | D12-10 |
Description | 50 values 10pc/v Zener Diode Rec |
Customer Reference | |
Detailed Description | Rectifiers, Schottky Diodes, Switching Diodes, Zener Diodes Kit 50 Pieces (10 Values - 5 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Rectifiers, Schottky Diodes, Switching Diodes, Zener Diodes | |
Quantity | 50 Pieces (10 Values - 5 Each) | |
Mounting Type | Surface Mount | |
Packages Included | Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,65000 Kč | 1 469,65 Kč |
| 5 | 1 343,87200 Kč | 6 719,36 Kč |
| Unit Price without VAT: | 1 469,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,27650 Kč |











