New at DigiKey
Kit 70 Pieces (14 Values - 5 Each) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Kit 70 Pieces (14 Values - 5 Each) Through Hole
BRK-14
BRK-14

BRK-14

DigiKey Part Number
4491-BRK-14-ND
Manufacturer
Manufacturer Product Number
BRK-14
Description
BRIDGE DIODE KIT 1~25A 14VALUE 5
Customer Reference
Detailed Description
Kit 70 Pieces (14 Values - 5 Each) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
-
Packaging
Case
Part Status
Active
Quantity
70 Pieces (14 Values - 5 Each)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Case
QuantityUnit PriceExt Price
1734,93000 Kč734,93 Kč
2713,93000 Kč1 427,86 Kč
5692,93400 Kč3 464,67 Kč
10650,93800 Kč6 509,38 Kč
Unit Price without VAT:734,93000 Kč
Unit Price with VAT:889,26530 Kč