LED Lighting LUXEON M White, Warm 3000K 11.2V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXR9-SW30

DigiKey Part Number
1416-1079-2-ND - Tape & Reel (TR)
1416-1079-1-ND - Cut Tape (CT)
1416-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXR9-SW30
Description
LED LUXEON WARM WHITE 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON M White, Warm 3000K 11.2V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
94 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1.2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
3000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
736lm (Typ)
Height - Seated (Max)
0.152" (3.87mm)
Current - Test
700mA
Thermal Resistance of Package
1.25°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1MX-309012V300000Lumileds01416-L1MX-309012V300000TR-ND121,68061 KčSimilar
MKRBWT-00-0000-0N0HF427FCree LED0MKRBWT-00-0000-0N0HF427FTR-ND95,39391 KčSimilar
MKRBWT-00-0000-0N0HF427HCree LED0MKRBWT-00-0000-0N0HF427H-ND95,12136 KčSimilar
MKRBWT-00-0000-0N0HG227FCree LED0MKRBWT-00-0000-0N0HG227F-ND109,94553 KčSimilar
MKRBWT-00-0000-0N0HG227HCree LED0MKRBWT-00-0000-0N0HG227H-ND126,11399 KčSimilar
In-Stock: 972
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1227,62000 Kč227,62 Kč
10175,35400 Kč1 753,54 Kč
100144,89670 Kč14 489,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500131,64822 Kč65 824,11 Kč
1 000127,34951 Kč127 349,51 Kč
1 500125,15130 Kč187 726,95 Kč
Manufacturers Standard Package
Unit Price without VAT:227,62000 Kč
Unit Price with VAT:275,42020 Kč