
LMZ7-SW50 | |
|---|---|
DigiKey Part Number | 1416-1188-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMZ7-SW50 |
Description | LED LUXEON COOL WHITE 5000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Cool 5000K 11.2V 700mA 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 121 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1716 (4240 Metric) |
CCT (K) 5000K | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Flux @ 85°C, Current - Test 950lm (Typ) | Height - Seated (Max) 0.033" (0.84mm) |
Current - Test 700mA | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 109,86747 Kč | 329 602,41 Kč |
| Unit Price without VAT: | 109,86747 Kč |
|---|---|
| Unit Price with VAT: | 132,93964 Kč |











