
Category | Optical Pattern Spot |
Manufacturer Ledil | For Use With/Related Manufacturer Cree, Lumileds |
Series | Viewing Angle 14° ~ 18° |
Packaging Tray | Mounting Type Socket |
Part Status Active | Base Product Number |
Style/Size Round, 45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 125,54280 Kč | 3 138,57 Kč |
| Unit Price without VAT: | 125,54280 Kč |
|---|---|
| Unit Price with VAT: | 151,90679 Kč |


