
XMLBWT-00-0000-0000T60E2 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-0000T60E2TR-ND - Tape & Reel (TR) XMLBWT-00-0000-0000T60E2CT-ND - Cut Tape (CT) XMLBWT-00-0000-0000T60E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-0000T60E2 |
Description | LED XLAMP COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 5700K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 145 lm/W |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 80,04300 Kč | 800,43 Kč |
| 50 | 77,77020 Kč | 3 888,51 Kč |
| 100 | 71,61780 Kč | 7 161,78 Kč |
| 200 | 65,12965 Kč | 13 025,93 Kč |
| 500 | 64,45600 Kč | 32 228,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,10150 Kč | 56 101,50 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |








