
Category | Lens Size 38mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern RS2-Class |
Packaging Bulk | Viewing Angle 9° ~ 13° |
Part Status Active | For Use With/Related Manufacturer Cree, Nichia |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape, Screw |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 137,71095 Kč | 5 783,86 Kč |
| Unit Price without VAT: | 137,71095 Kč |
|---|---|
| Unit Price with VAT: | 166,63025 Kč |


