
XMLBWT-00-0000-0000U2050 | |
|---|---|
DigiKey Part Number | XMLBWT-00-0000-0000U2050TR-ND - Tape & Reel (TR) XMLBWT-00-0000-0000U2050CT-ND - Cut Tape (CT) XMLBWT-00-0000-0000U2050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-0000U2050 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 White, Cool 6200K 2.72V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XMLBWT-00-0000-0000U2050 Models |
Category | Lumens/Watt @ Current - Test 155 lm/W |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 310lm (300lm ~ 320lm) | Height - Seated (Max) 0.124" (3.15mm) |
Current - Test 700mA | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 85,98700 Kč | 859,87 Kč |
| 50 | 83,54300 Kč | 4 177,15 Kč |
| 100 | 76,93590 Kč | 7 693,59 Kč |
| 200 | 69,96705 Kč | 13 993,41 Kč |
| 500 | 65,53132 Kč | 32 765,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,27260 Kč | 60 272,60 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |








