SSL-LX5093HD-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumex Opto/Components Inc.
In Stock: 3 212
Unit Price: 10,71000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,23559 Kč
Datasheet

Similar


Dialight
In Stock: 592
Unit Price: 15,75000 Kč
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 27,30000 Kč
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 11,83055 Kč
Datasheet

Similar


Dialight
In Stock: 464
Unit Price: 15,75000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,59579 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,59579 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 423
Unit Price: 33,81000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 29 531
Unit Price: 9,66000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 13 660
Unit Price: 15,54000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 351
Unit Price: 15,12000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,50612 Kč
Datasheet
Red LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093HD-TR

DigiKey Part Number
67-2324-2-ND - Tape & Reel (TR)
67-2324-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSL-LX5093HD-TR
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
80°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types