5219480F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 66 948
Unit Price: 8,40000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 23 139
Unit Price: 9,66000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,59579 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 22 223
Unit Price: 9,66000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 8 565
Unit Price: 30,45000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 12 957
Unit Price: 9,66000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 2 423
Unit Price: 33,81000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 29 531
Unit Price: 9,66000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 14 134
Unit Price: 17,64000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 4 748
Unit Price: 47,04000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 4 624
Unit Price: 17,64000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 35 820
Unit Price: 12,18000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 24 080
Unit Price: 13,65000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 12 582
Unit Price: 10,71000 Kč
Datasheet
Image for 5219480F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219480F

DigiKey Part Number
5219480F-ND
Manufacturer
Manufacturer Product Number
5219480F
Description
LED RED DIFFUSED 5MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50011,83055 Kč17 745,83 Kč
Unit Price without VAT:11,83055 Kč
Unit Price with VAT:14,31497 Kč