
HLMP-3600-D00B2 | |
|---|---|
DigiKey Part Number | 516-HLMP-3600-D00B2-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3600-D00B2 |
Description | LED CBI 5MM RED RA HOUSING |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Broadcom Limited | Millicandela Rating 2.1mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Voltage Rating 5V |
Color Red | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 635nm | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 33,53600 Kč | 335,36 Kč |
| 100 | 25,67520 Kč | 2 567,52 Kč |
| 500 | 22,21320 Kč | 11 106,60 Kč |
| 1 000 | 21,08449 Kč | 21 084,49 Kč |
| 2 000 | 20,12827 Kč | 40 256,54 Kč |
| 6 000 | 18,90468 Kč | 113 428,08 Kč |
| 10 000 | 18,43743 Kč | 184 374,30 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |

