
HLMP-3301 | |
|---|---|
DigiKey Part Number | 516-1328-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3301 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 500 | 4,10048 Kč | 2 050,24 Kč |
| 1 000 | 3,80526 Kč | 3 805,26 Kč |
| 2 000 | 3,55433 Kč | 7 108,66 Kč |
| 6 000 | 3,23163 Kč | 19 389,78 Kč |
| 10 000 | 3,10798 Kč | 31 079,80 Kč |
| 26 000 | 2,91361 Kč | 75 753,86 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |












