
HLMP3301 | |
|---|---|
DigiKey Part Number | 1080-1057-ND |
Manufacturer | |
Manufacturer Product Number | HLMP3301 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP3301 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 65° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.89mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H1-12V | Visual Communications Company - VCC | 457 | 4302H1-12V-ND | 33,18000 Kč | Similar |
| 4302H1-5V | Visual Communications Company - VCC | 149 | 4302H1-5V-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 250 | 2,07292 Kč | 518,23 Kč |
| 500 | 1,89276 Kč | 946,38 Kč |
| 1 000 | 1,73884 Kč | 1 738,84 Kč |
| 2 000 | 1,60750 Kč | 3 215,00 Kč |
| 5 000 | 1,46335 Kč | 7 316,75 Kč |
| 10 000 | 1,37319 Kč | 13 731,90 Kč |
| 25 000 | 1,27455 Kč | 31 863,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








