5219320F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 19 831
Unit Price: 0,45000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,04658 Kč
Datasheet

Similar


Kingbright
In Stock: 10 419
Unit Price: 0,19000 Kč
Datasheet
Red LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219320F

DigiKey Part Number
350-2684-ND
Manufacturer
Manufacturer Product Number
5219320F
Description
LED RED DIFFUSED 5MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.83mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.8V
Series
Current - Test
2mA
Packaging
Bulk
Viewing Angle
50°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
635nm
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
9.57mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-4700Broadcom Limited19 831516-1325-ND0,45000 KčSimilar
HLMP3300A4R0Everlight Electronics Co Ltd0HLMP3300A4R0-ND0,04658 KčSimilar
WP7113LIDKingbright10 419754-1266-ND0,19000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,23400 Kč192,34 Kč
10014,36050 Kč1 436,05 Kč
50012,19984 Kč6 099,92 Kč
1 00011,49347 Kč11 493,47 Kč
2 00010,89429 Kč21 788,58 Kč
5 00010,24022 Kč51 201,10 Kč
10 0009,83299 Kč98 329,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč