
Category | Lens Size 4.83mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Current - Test 2mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 9.57mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 6,47790 Kč | 647,79 Kč |
| 500 | 5,36330 Kč | 2 681,65 Kč |
| 1 000 | 4,99731 Kč | 4 997,31 Kč |
| 2 000 | 4,68623 Kč | 9 372,46 Kč |
| 5 000 | 4,34591 Kč | 21 729,55 Kč |
| 10 000 | 4,13360 Kč | 41 336,00 Kč |
| 25 000 | 3,90202 Kč | 97 550,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |






