
EALP05RDHYA0 | |
|---|---|
DigiKey Part Number | EALP05RDHYA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDHYA0 |
Description | LED YELLOW DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDHYA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 500 | 2,43786 Kč | 1 218,93 Kč |
| 1 000 | 2,24763 Kč | 2 247,63 Kč |
| 2 000 | 2,08531 Kč | 4 170,62 Kč |
| 5 000 | 1,90737 Kč | 9 536,85 Kč |
| 10 000 | 1,79609 Kč | 17 960,90 Kč |
| 25 000 | 1,67448 Kč | 41 862,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







