
SSL-LX5093ID-TR | |
|---|---|
DigiKey Part Number | 67-SSL-LX5093ID-TR-ND - Tape & Reel (TR) 67-SSL-LX5093ID-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093ID-TR |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 5,23060 Kč | 523,06 Kč |
| 500 | 4,29914 Kč | 2 149,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,99235 Kč | 3 992,35 Kč |
| 2 000 | 3,73156 Kč | 7 463,12 Kč |
| 3 000 | 3,59752 Kč | 10 792,56 Kč |
| 5 000 | 3,44598 Kč | 17 229,90 Kč |
| 7 000 | 3,35578 Kč | 23 490,46 Kč |
| 10 000 | 3,26773 Kč | 32 677,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


