HLMP-3351-F00R1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 1,76327 Kč
Datasheet
Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3351-F00R1

DigiKey Part Number
HLMP-3351-F00R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMP-3351-F00R1
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 3005,50612 Kč78 737,52 Kč
Unit Price without VAT:5,50612 Kč
Unit Price with VAT:6,66241 Kč