MV50154 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 13 660
Unit Price: 15,54000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 351
Unit Price: 15,12000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,50612 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,39612 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Red LED Indication - Discrete 1.6V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV50154

DigiKey Part Number
1080-1097-ND
Manufacturer
Manufacturer Product Number
MV50154
Description
LED RED DIFF BULLET T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.6V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV50154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
10mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
6.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes