Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3351-D0000

DigiKey Part Number
516-1763-ND
Manufacturer
Manufacturer Product Number
HLMP-3351-D0000
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
50°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
635nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.35mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1010,76100 Kč107,61 Kč
1007,83540 Kč783,54 Kč
5006,52444 Kč3 262,22 Kč
1 0006,09419 Kč6 094,19 Kč
2 0005,72901 Kč11 458,02 Kč
6 0005,26011 Kč31 560,66 Kč
10 0005,08065 Kč50 806,50 Kč
26 0004,79877 Kč124 768,02 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč