Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZ1.5SMC15AT3G | |
|---|---|
DigiKey Part Number | F11486TR-ND - Tape & Reel (TR) F11486CT-ND - Cut Tape (CT) F11486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC15AT3G |
Description | TVS DIODE 12.8VWM 21.2VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89990 Kč | 14 749,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,11400 Kč | 131,14 Kč |
| 100 | 9,64090 Kč | 964,09 Kč |
| 500 | 7,87986 Kč | 3 939,93 Kč |
| 1 000 | 7,00965 Kč | 7 009,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,11400 Kč | 131,14 Kč |
| 100 | 9,64090 Kč | 964,09 Kč |
| 500 | 7,90090 Kč | 3 950,45 Kč |
| 1 000 | 6,86230 Kč | 6 862,30 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |












