
1.5SMC15A | |
|---|---|
DigiKey Part Number | 1.5SMC15ATR-ND - Tape & Reel (TR) 1.5SMC15ACT-ND - Cut Tape (CT) 1.5SMC15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 7,11500 Kč | 71,15 Kč |
| 100 | 6,35710 Kč | 635,71 Kč |
| 500 | 6,09102 Kč | 3 045,51 Kč |
| 1 000 | 5,49931 Kč | 5 499,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,41461 Kč | 13 243,83 Kč |
| 6 000 | 4,06391 Kč | 24 383,46 Kč |
| 9 000 | 3,81267 Kč | 34 314,03 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |


