
SM15T15A | |
|---|---|
DigiKey Part Number | 497-7862-2-ND - Tape & Reel (TR) 497-7862-1-ND - Cut Tape (CT) 497-7862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T15A |
Description | TVS DIODE 12.8VWM 27.2VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 368A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 27.2V | |
Current - Peak Pulse (10/1000µs) | 368A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 100 | 13,46600 Kč | 1 346,60 Kč |
| 500 | 10,53344 Kč | 5 266,72 Kč |
| 1 000 | 9,58937 Kč | 9 589,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,56735 Kč | 21 418,38 Kč |
| 5 000 | 7,93582 Kč | 39 679,10 Kč |
| 7 500 | 7,61410 Kč | 57 105,75 Kč |
| 12 500 | 7,25269 Kč | 90 658,62 Kč |
| 17 500 | 7,03877 Kč | 123 178,48 Kč |
| 25 000 | 6,85847 Kč | 171 461,75 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

