1.5SMC15A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 4,03750 Kč
Datasheet
21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC15A/TR13

DigiKey Part Number
13-1.5SMC15A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC15A/TR13
Description
TVS DIODE 12.8VWM 21.2V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,08846 Kč9 265,38 Kč
6 0002,82077 Kč16 924,62 Kč
9 0002,68431 Kč24 158,79 Kč
15 0002,53097 Kč37 964,55 Kč
21 0002,44017 Kč51 243,57 Kč
30 0002,35190 Kč70 557,00 Kč
75 0002,26411 Kč169 808,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,08846 Kč
Unit Price with VAT:3,73704 Kč