Direct



1.5SMC15A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC15A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15A/TR7 |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,03750 Kč | 2 018,75 Kč |
| 1 000 | 3,61985 Kč | 3 619,85 Kč |
| 1 500 | 3,40657 Kč | 5 109,85 Kč |
| 2 500 | 3,16692 Kč | 7 917,30 Kč |
| 3 500 | 3,02491 Kč | 10 587,19 Kč |
| 5 000 | 2,88676 Kč | 14 433,80 Kč |
| 12 500 | 2,58348 Kč | 32 293,50 Kč |
| 25 000 | 2,39604 Kč | 59 901,00 Kč |
| 50 000 | 2,26411 Kč | 113 205,50 Kč |
| Unit Price without VAT: | 4,03750 Kč |
|---|---|
| Unit Price with VAT: | 4,88538 Kč |


