
1.5SMC6.8A | |
|---|---|
DigiKey Part Number | 1.5SMC6.8ATR-ND - Tape & Reel (TR) 1.5SMC6.8ACT-ND - Cut Tape (CT) 1.5SMC6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC6.8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 100 | 8,51680 Kč | 851,68 Kč |
| 500 | 6,54424 Kč | 3 272,12 Kč |
| 1 000 | 5,90800 Kč | 5 908,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24972 Kč | 12 749,16 Kč |
| 6 000 | 3,91039 Kč | 23 462,34 Kč |
| 9 000 | 3,79014 Kč | 34 111,26 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




