


SP3130-01WTG | |
|---|---|
DigiKey Part Number | F7506TR-ND - Tape & Reel (TR) F7506CT-ND - Cut Tape (CT) F7506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3130-01WTG |
Description | TVS DIODE 28VWM 48VC 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 500 | 3,33868 Kč | 1 669,34 Kč |
| 1 000 | 2,72974 Kč | 2 729,74 Kč |
| 2 000 | 2,68775 Kč | 5 375,50 Kč |
| 5 000 | 2,35178 Kč | 11 758,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,14012 Kč | 21 401,20 Kč |
| 20 000 | 1,90032 Kč | 38 006,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










