



PCR1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-13751-2-ND - Tape & Reel (TR) 493-13751-1-ND - Cut Tape (CT) 493-13751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1E101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1E101MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 41mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 50 | 26,96620 Kč | 1 348,31 Kč |
| 100 | 24,65750 Kč | 2 465,75 Kč |
| 500 | 20,68990 Kč | 10 344,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,44129 Kč | 19 441,29 Kč |
| 2 000 | 18,40404 Kč | 36 808,08 Kč |
| 3 000 | 17,88102 Kč | 53 643,06 Kč |
| 5 000 | 17,29809 Kč | 86 490,45 Kč |
| 7 000 | 16,95567 Kč | 118 689,69 Kč |
| 10 000 | 16,62490 Kč | 166 249,00 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |


