


W2F11A1018AT1A | |
|---|---|
DigiKey Part Number | 478-11157-2-ND - Tape & Reel (TR) 478-11157-1-ND - Cut Tape (CT) 478-11157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F11A1018AT1A |
Description | CAP FEEDTHRU 100PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 100 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 4,53560 Kč | 226,78 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 500 | 3,25846 Kč | 1 629,23 Kč |
| 1 000 | 3,01090 Kč | 3 010,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63976 Kč | 10 559,04 Kč |
| 8 000 | 2,50191 Kč | 20 015,28 Kč |
| 12 000 | 2,43288 Kč | 29 194,56 Kč |
| 20 000 | 2,35636 Kč | 47 127,20 Kč |
| 28 000 | 2,31163 Kč | 64 725,64 Kč |
| 40 000 | 2,26858 Kč | 90 743,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











