
LP T676-L1M2-25-Z | |
|---|---|
DigiKey Part Number | 475-LPT676-L1M2-25-ZTR-ND - Tape & Reel (TR) 475-LPT676-L1M2-25-ZCT-ND - Cut Tape (CT) 475-LPT676-L1M2-25-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP T676-L1M2-25-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,91660 Kč | 291,66 Kč |
| 500 | 2,35472 Kč | 1 177,36 Kč |
| 1 000 | 2,16867 Kč | 2 168,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,00993 Kč | 4 019,86 Kč |
| 4 000 | 1,87491 Kč | 7 499,64 Kč |
| 6 000 | 1,80551 Kč | 10 833,06 Kč |
| 10 000 | 1,72702 Kč | 17 270,20 Kč |
| 14 000 | 1,68029 Kč | 23 524,06 Kč |
| 20 000 | 1,63467 Kč | 32 693,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










