

G6J-2FS-Y-TR DC5 | |
---|---|
DigiKey Part Number | Z2136TR-ND - Tape & Reel (TR) Z2136CT-ND - Cut Tape (CT) Z2136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6J-2FS-Y-TR DC5 |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2FS-Y-TR DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 28.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 173 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,15000 Kč | 84,15 Kč |
10 | 75,94600 Kč | 759,46 Kč |
25 | 71,24680 Kč | 1 781,17 Kč |
50 | 70,53040 Kč | 3 526,52 Kč |
100 | 69,81380 Kč | 6 981,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 70,23095 Kč | 28 092,38 Kč |
800 | 57,56605 Kč | 46 052,84 Kč |
Unit Price without VAT: | 84,15000 Kč |
---|---|
Unit Price with VAT: | 101,82150 Kč |