48V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Building Automation – Protect/Sense/Control

SP3130-01ETG

DigiKey Part Number
F7505TR-ND - Tape & Reel (TR)
F7505CT-ND - Cut Tape (CT)
F7505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3130-01ETG
Description
TVS DIODE 28VWM 48VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
48V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,52000 Kč25,20 Kč
1002,32660 Kč232,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,90032 Kč19 003,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč