Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SP1011-04UTG | |
|---|---|
DigiKey Part Number | F3504TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1011-04UTG |
Description | TVS DIODE 6VWM 10.2VC 6UDFN |
Customer Reference | |
Detailed Description | 10.2V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.25x1.0) |
EDA/CAD Models | SP1011-04UTG Models |
Category | Voltage - Clamping (Max) @ Ipp 10.2V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-XDFN |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA956A,115 | Nexperia USA Inc. | 3 893 | 1727-5529-1-ND | 9,45000 Kč | Similar |
| BZA962A,115 | Nexperia USA Inc. | 1 806 | 1727-5530-1-ND | 9,45000 Kč | Similar |
| BZA962AVL,115 | Nexperia USA Inc. | 699 | 1727-5531-1-ND | 9,66000 Kč | Similar |
| BZA968A,115 | Nexperia USA Inc. | 4 000 | 1727-BZA968A,115CT-ND | 9,45000 Kč | Similar |
| ESDALC6V1P5 | STMicroelectronics | 70 707 | 497-3785-1-ND | 14,07000 Kč | Similar |








