
ESDALC6V1P5 | |
|---|---|
DigiKey Part Number | 497-3785-2-ND - Tape & Reel (TR) 497-3785-1-ND - Cut Tape (CT) 497-3785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1P5 |
Description | TVS DIODE 3VWM SOT665 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC6V1P5 Models |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-665 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 6.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0V4UW,115 | Nexperia USA Inc. | 3 451 | 1727-5811-1-ND | 9,24000 Kč | Similar |
| TPD4E002DRLR | Texas Instruments | 18 017 | 296-21694-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,57920 Kč | 557,92 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| 1 000 | 3,78069 Kč | 3 780,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22277 Kč | 9 668,31 Kč |
| 6 000 | 2,94161 Kč | 17 649,66 Kč |
| 9 000 | 2,79831 Kč | 25 184,79 Kč |
| 15 000 | 2,63728 Kč | 39 559,20 Kč |
| 21 000 | 2,54191 Kč | 53 380,11 Kč |
| 30 000 | 2,44923 Kč | 73 476,90 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











