PESD5V0L4UF,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 17 445
Unit Price: 32,13000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 20 480
Unit Price: 34,65000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 4,25503 Kč

Similar


onsemi
In Stock: 1 012
Unit Price: 13,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,37000 Kč
Datasheet
13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0L4UF,115

DigiKey Part Number
1727-5796-2-ND - Tape & Reel (TR)
1727-5796-1-ND - Cut Tape (CT)
1727-5796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L4UF,115
Description
TVS DIODE 5VWM 13V 6XSON SOT886
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
16pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.46V
Package / Case
6-XFDFN
Voltage - Clamping (Max) @ Ipp
13V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Base Product Number
Power - Peak Pulse
30W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP0504BAHTGLittelfuse Inc.17 445F3157CT-ND32,13000 KčSimilar
SP0504BAJTGLittelfuse Inc.20 480F3159CT-ND34,65000 KčSimilar
SP1011-04UTGLittelfuse Inc.0F3504TR-ND4,25503 KčSimilar
SZNSQA6V8AW5T2Gonsemi1 012488-SZNSQA6V8AW5T2GCT-ND13,86000 KčSimilar
TPD4S012DRYRTexas Instruments0296-24244-1-ND20,37000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,45900 Kč54,59 Kč
1003,43950 Kč343,95 Kč
5002,55924 Kč1 279,62 Kč
1 0002,27450 Kč2 274,50 Kč
2 0002,03460 Kč4 069,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,77446 Kč8 872,30 Kč
10 0001,61344 Kč16 134,40 Kč
15 0001,53136 Kč22 970,40 Kč
25 0001,43910 Kč35 977,50 Kč
35 0001,38447 Kč48 456,45 Kč
50 0001,33135 Kč66 567,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč