
SZNSQA6V8AW5T2G | |
|---|---|
DigiKey Part Number | 488-SZNSQA6V8AW5T2GTR-ND - Tape & Reel (TR) 488-SZNSQA6V8AW5T2GCT-ND - Cut Tape (CT) 488-SZNSQA6V8AW5T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNSQA6V8AW5T2G |
Description | TVS DIODE 5VWM 13VC SC88A |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 12pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.6A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90437 Kč | 8 713,11 Kč |
| 6 000 | 2,64974 Kč | 15 898,44 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



